KR-5R5C104-R
vs
FG0H104ZF
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
COOPER ELECTRONIC TECHNOLOGIES
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
USML XI(C) (5)
|
HTS Code |
8532.29.00.40
|
8532.29.00.40
|
Samacsys Manufacturer |
Eaton
|
KEMET
|
Capacitance |
100000 µF
|
100000 µF
|
Capacitor Type |
ELECTRIC DOUBLE LAYER CAPACITOR
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Manufacturer Series |
KR
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Packing Method |
BULK
|
BULK
|
Positive Tolerance |
80%
|
80%
|
Rated (DC) Voltage (URdc) |
5.5 V
|
5.5 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
FLAT
|
WIRE
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Diameter |
|
11 mm
|
Length |
|
6.5 mm
|
Package Style |
|
Radial
|
Terminal Pitch |
|
5.08 mm
|
|
|
|
Compare KR-5R5C104-R with alternatives