KR-5R5V104-R vs LF055104A feature comparison

KR-5R5V104-R Eaton Corporation

Buy Now Datasheet

LF055104A Kanthal

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer EATON CORP KANTHAL GLOBAR
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Factory Lead Time 12 Weeks
Capacitance 100000 µF 100000 µF
Capacitor Type SPECIAL CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Height 12.7 mm
Length 11.5 mm 14 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CIRCULAR PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Surface Mount NO NO
Terminal Pitch 5 mm 5.1 mm
Terminal Shape FLAT WIRE
Width 4.3 mm
Base Number Matches 3 2
Diameter 16.5 mm
Dielectric Material CARBON/ELECTROLYTIC
Manufacturer Series LF
Polarity POLARIZED
Series LF055

Compare KR-5R5V104-R with alternatives

Compare LF055104A with alternatives