KSC1845
vs
2SC1740
feature comparison
| Rohs Code |
Yes
|
No
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
TO-92
|
|
| Package Description |
Cylindrical, O-Pbcy-T3
|
|
| Pin Count |
3
|
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.21.00.95
|
|
| Additional Feature |
Low Noise
|
|
| Collector Current-Max (IC) |
0.05 A
|
0.15 A
|
| Collector-Emitter Voltage-Max |
120 V
|
50 V
|
| Configuration |
Single
|
Single
|
| DC Current Gain-Min (hFE) |
200
|
120
|
| JEDEC-95 Code |
TO-92
|
TO-92
|
| JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
3
|
3
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Round
|
Round
|
| Package Style |
Cylindrical
|
Cylindrical
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
|
| Polarity/Channel Type |
Npn
|
Npn
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Surface Mount |
No
|
No
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Position |
Bottom
|
Bottom
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
|
| Transistor Application |
Amplifier
|
Amplifier
|
| Transistor Element Material |
Silicon
|
Silicon
|
| Transition Frequency-Nom (fT) |
110 Mhz
|
180 Mhz
|
| Base Number Matches |
2
|
2
|
| JESD-609 Code |
|
e0
|
| Power Dissipation-Max (Abs) |
|
0.3 W
|
| Terminal Finish |
|
Tin Lead
|
|
|
|