KSC323G70SHLFG
vs
TL1100CF160Q(.09GRY)
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
E-SWITCH INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Material |
THERMOPLASTIC
|
POLYBUTYLENE TEREPHTHALATE
|
Actuator Type |
KEYPAD
|
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
6.1976 mm
|
13.1 mm
|
Body Height |
2.5908 mm
|
|
Body Length or Diameter |
6.1976 mm
|
15.1 mm
|
Center Contact Material |
GOLD
|
PHOSPHOR BRONZE
|
Center Contact Plating |
GOLD
|
SILVER
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
1 ms
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Power Rating R Load |
0.2VA@32VDC
|
|
Contact (DC) Max Rating R Load |
0.01A@32VDC
|
0.05A@12VDC
|
Contact Function |
(N.O.) (N.C.)
|
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Dielectric Withstand Volts |
250VAC V
|
250VAC V
|
End Contact Material |
GOLD
|
PHOSPHOR BRONZE
|
End Contact Plating |
GOLD
|
SILVER
|
Housing Material |
THERMOPLASTIC
|
POLYBUTYLENE TEREPHTHALATE
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.7 N
|
2.06 N
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Packing Method |
TAPE AND REEL
|
|
Sealing |
IP67
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
GOLD
|
Silver (Ag)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Length |
|
0.323 inch
|
Actuator Travel |
|
0.3 mm
|
Contact Voltage(DC)-Max |
|
12 V
|
Electrical Life |
|
100000 Cycle(s)
|
JESD-609 Code |
|
e4
|
PCB Hole Count |
|
2
|
Terminal Length |
|
0.181 inch
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare KSC323G70SHLFG with alternatives
Compare TL1100CF160Q(.09GRY) with alternatives