KSC323G70SHLFG vs TL1100F260Q6JGRY feature comparison

KSC323G70SHLFG ITT Interconnect Solutions

Buy Now Datasheet

TL1100F260Q6JGRY E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITT CANNON E-SWITCH INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Material THERMOPLASTIC POLYBUTYLENE TEREPHTHALATE
Actuator Type KEYPAD
Additional Feature ROHS COMPLIANT
Body Breadth 6.1976 mm 12 mm
Body Height 2.5908 mm 3.9 mm
Body Length or Diameter 6.1976 mm 12 mm
Center Contact Material GOLD PHOSPHOR BRONZE
Center Contact Plating GOLD SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 1 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Power Rating R Load 0.2VA@32VDC
Contact (DC) Max Rating R Load 0.01A@32VDC 0.05A@12VDC
Contact Function (N.O.) (N.C.)
Contact Resistance 0.1 mΩ 0.1 mΩ
Dielectric Withstand Volts 250VAC V 250VAC V
End Contact Material GOLD PHOSPHOR BRONZE
End Contact Plating GOLD SILVER
Housing Material THERMOPLASTIC POLYBUTYLENE TEREPHTHALATE
Insulation Resistance 1000000000 Ω 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.7 N 3.04 N
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Packing Method TAPE AND REEL
Sealing IP67
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish GOLD Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Samacsys Manufacturer E-Switch
Actuator Length 0.197 inch
Actuator Travel 0.3 mm
Contact Voltage(DC)-Max 12 V
Electrical Life 100000 Cycle(s)
JESD-609 Code e4
PCB Hole Count 4
Terminal Length 0.138 inch
Terminal Material COPPER ALLOY

Compare KSC323G70SHLFG with alternatives

Compare TL1100F260Q6JGRY with alternatives