KSC423J70SHLFG
vs
KSC121GB
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ITT CANNON
|
C & K COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Type |
SOFT TYPE
|
|
Body Breadth |
6.2 mm
|
6.2 mm
|
Body Height |
2.5 mm
|
2.5 mm
|
Body Length or Diameter |
6.2 mm
|
6.2 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
1 ms
|
1 ms
|
Contact Current(DC)-Max |
0.01 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.01A@32VDC
|
.05A@50VDC
|
Contact Voltage(DC)-Max |
32 V
|
50 V
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.7 N
|
1.6 N
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Sealing |
IP67
|
IP67
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
GOLD
|
SILVER
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
Electrical Life |
|
200000 Cycle(s)
|
|
|
|
Compare KSC423J70SHLFG with alternatives
Compare KSC121GB with alternatives