KSC631GLFG vs KXT121LHS feature comparison

KSC631GLFG C&K

Buy Now Datasheet

KXT121LHS C&K

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Angle
Actuator Travel 0.4064 mm 0.13 mm
Actuator Type KEYPAD
Body Breadth 6.1976 mm 2 mm
Body Height 2.8956 mm 0.38 mm
Body Length or Diameter 6.1976 mm 3 mm
Center Contact Material SILVER SILVER
Center Contact Plating GOLD
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@32VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.5 mΩ
Contact Voltage(DC)-Max 32 V 12 V
Dielectric Withstand Volts 250VRMS V 100VAC V
Electrical Life 300000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating GOLD
Insulation Resistance 10000000 Ω 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.2 N 2.25 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Sealing IP67
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code Yes
Actuator Length 0.2 inch
Body Color BLACK
Contact Bounce Time-Max 10 ms
Packing Method TR, 13 INCH
Solderability REFLOW

Compare KSC631GLFG with alternatives

Compare KXT121LHS with alternatives