Part Details for KXT121LHS by C&K
Overview of KXT121LHS by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for KXT121LHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.25N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 1945 |
|
$0.1875 / $0.4500 | Buy Now |
Part Details for KXT121LHS
KXT121LHS CAD Models
KXT121LHS Part Data Attributes
|
KXT121LHS
C&K
Buy Now
Datasheet
|
Compare Parts:
KXT121LHS
C&K
Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
Actuator Length | 0.2 inch | |
Actuator Travel | 0.13 mm | |
Body Breadth | 2 mm | |
Body Color | BLACK | |
Body Height | 0.38 mm | |
Body Length or Diameter | 3 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 100VAC V | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.25 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR, 13 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for KXT121LHS
This table gives cross-reference parts and alternative options found for KXT121LHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KXT121LHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1105YF100Q | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | KXT121LHS vs TL1105YF100Q |
TL1105TF100Q | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | KXT121LHS vs TL1105TF100Q |
TL1100CF160Q(.09GRY) | Keypad Switch, SPST, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | KXT121LHS vs TL1100CF160Q(.09GRY) |
TL1105F160R | Special Switch, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | KXT121LHS vs TL1105F160R |
PTS125-S-M-12-P-SMTR-2-LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KXT121LHS vs PTS125-S-M-12-P-SMTR-2-LFS |
TL1240BQ1JCLR | Pushbutton Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | KXT121LHS vs TL1240BQ1JCLR |
TMP1 | Special Switch, SPST, Vertical, 0.02A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | KXT121LHS vs TMP1 |
KSC153GLFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KXT121LHS vs KSC153GLFS |
KSC153JLFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KXT121LHS vs KSC153JLFS |
KSC631JLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KXT121LHS vs KSC631JLFG |