KSC631GLFG vs TL1105YF100Q feature comparison

KSC631GLFG C&K

Buy Now Datasheet

TL1105YF100Q E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer C & K COMPONENTS INC E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle
Actuator Travel 0.4064 mm 0.25 mm
Actuator Type KEYPAD
Body Breadth 6.1976 mm 6 mm
Body Height 2.8956 mm 3.6 mm
Body Length or Diameter 6.1976 mm 6 mm
Center Contact Material SILVER
Center Contact Plating GOLD SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@32VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 32 V 12 V
Dielectric Withstand Volts 250VRMS V 250VAC V
Electrical Life 300000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER
End Contact Plating GOLD SILVER
Insulation Resistance 10000000 Ω 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.2 N 1.47 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Sealing IP67
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Samacsys Manufacturer E-Switch
Actuator Color BROWN
Actuator Length 0.5 inch
PCB Hole Count 4
Terminal Length 0.138 inch
Terminal Material BRASS

Compare KSC631GLFG with alternatives

Compare TL1105YF100Q with alternatives