TL1105YF100Q vs KXT121LHS feature comparison

TL1105YF100Q E-Switch Inc

Buy Now Datasheet

KXT121LHS C&K

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer E-SWITCH INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Samacsys Manufacturer E-Switch
Actuator Color BROWN
Actuator Length 0.5 inch 0.2 inch
Actuator Travel 0.25 mm 0.13 mm
Body Breadth 6 mm 2 mm
Body Height 3.6 mm 0.38 mm
Body Length or Diameter 6 mm 3 mm
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.5 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 100VAC V
Electrical Life 100000 Cycle(s)
End Contact Plating SILVER
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.47 N 2.25 N
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -30 °C
PCB Hole Count 4
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.138 inch
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code Yes
Body Color BLACK
Center Contact Material SILVER
Contact Bounce Time-Max 10 ms
End Contact Material SILVER
Packing Method TR, 13 INCH
Solderability REFLOW

Compare TL1105YF100Q with alternatives

Compare KXT121LHS with alternatives