KSK30OBU vs TP4859 feature comparison

KSK30OBU Rochester Electronics LLC

Buy Now Datasheet

TP4859 Allegro MicroSystems LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code TO-92
Package Description TO-92, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown unknown
Additional Feature LOW NOISE
Configuration SINGLE SINGLE
FET Technology JUNCTION JUNCTION
JEDEC-95 Code TO-92 TO-226AA
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT APPLICABLE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
ECCN Code EAR99
Drain-source On Resistance-Max 25 Ω
Feedback Cap-Max (Crss) 8 pF

Compare KSK30OBU with alternatives

Compare TP4859 with alternatives