KSZ8001L vs MCP2542FDT-E/MNY feature comparison

KSZ8001L Microchip Technology Inc

Buy Now Datasheet

MCP2542FDT-E/MNY Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description LEAD FREE, LQFP-48 HVSON,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8517.70.00.00 8542.39.00.01
Factory Lead Time 32 Weeks, 4 Days 4 Weeks
Samacsys Manufacturer Microchip Microchip
Data Rate 100000 Mbps 8000 Mbps
JESD-30 Code S-PQFP-G48 R-PDSO-N8
JESD-609 Code e3 e4
Length 7 mm 3 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 48 8
Number of Transceivers 1 1
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP HVSON
Package Equivalence Code QFP48,.35SQ,20 SOLCC8,.12,20
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.6 mm 0.8 mm
Supply Voltage-Nom 1.8 V 5 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type ETHERNET TRANSCEIVER CAN FD TRANSCEIVER
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD DUAL
Width 7 mm 2 mm
Base Number Matches 5 1
Date Of Intro 2016-03-03
Supply Current-Max 140 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare KSZ8001L with alternatives

Compare MCP2542FDT-E/MNY with alternatives