KSZ8081MNXIA-TR vs KSZ8081MLXIC feature comparison

KSZ8081MNXIA-TR Micrel Inc

Buy Now Datasheet

KSZ8081MLXIC Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Package Description Hvqccn, Lcc32,.2sq,20 Lfqfp, Qfp48,.35sq,20
Reach Compliance Code Compliant Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code S-XQCC-N32 S-PQFP-G48
JESD-609 Code e4 e3
Length 5 Mm 7 Mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 32 48
Number of Transceivers 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Unspecified Plastic/Epoxy
Package Code HVQCCN LFQFP
Package Equivalence Code LCC32,.2SQ,20 QFP48,.35SQ,20
Package Shape Square Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile Flatpack, Low Profile, Fine Pitch
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 Mm 1.6 Mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Telecom IC Type Ethernet Transceiver Ethernet Transceiver
Temperature Grade Industrial Industrial
Terminal Finish Nickel Palladium Gold Matte Tin
Terminal Form No Lead Gull Wing
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Quad
Time@Peak Reflow Temperature-Max (s) 40
Width 5 Mm 7 Mm
Base Number Matches 2 1