KSZ9031RNXIC-TR vs BCM53158XUB1KFBG feature comparison

KSZ9031RNXIC-TR Microchip Technology Inc

Buy Now Datasheet

BCM53158XUB1KFBG Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC BROADCOM INC
Package Description QFN-48 LFBGA,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 17 Weeks, 4 Days 50 Weeks
Samacsys Manufacturer Microchip Avago Technologies
Data Rate 1000000 Mbps
JESD-30 Code S-XQCC-N48 S-PBGA-B311
JESD-609 Code e3 e1
Length 7 mm 13 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 48 311
Number of Transceivers 1
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN LFBGA
Package Equivalence Code LCC48,.27SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.9 mm 1.337 mm
Supply Voltage-Nom 1.2 V 1 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 13 mm
Base Number Matches 1 1

Compare KSZ9031RNXIC-TR with alternatives

Compare BCM53158XUB1KFBG with alternatives