KSZ9897STXI
vs
LAN88730AMR-C-V01
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
HTFQFP,
|
HVQCCN,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
5 Weeks, 3 Days
|
|
Date Of Intro |
2017-03-08
|
|
Samacsys Manufacturer |
Microchip
|
|
JESD-30 Code |
S-PQFP-G128
|
S-PQCC-N32
|
JESD-609 Code |
e3
|
e3
|
Length |
14 mm
|
5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
128
|
32
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTFQFP
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level |
TS 16949
|
TS 16949
|
Seated Height-Max |
1.2 mm
|
0.9 mm
|
Supply Voltage-Nom |
1.2 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET SWITCH
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Data Rate |
|
100000 Mbps
|
Number of Transceivers |
|
1
|
Package Equivalence Code |
|
LCC32,.2SQ,20
|
Supply Current-Max |
|
28.5 mA
|
|
|
|
Compare KSZ9897STXI with alternatives
Compare LAN88730AMR-C-V01 with alternatives