KUSBX-BS1N-B30
vs
KUSBX-BS1NB30TR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KYCON INC
|
KYCON INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Kycon
|
|
Additional Feature |
SHIELDED
|
|
Board Mounting Option |
SOLDERABLE RETENTION CLIPS
|
|
Body Breadth |
0.431 inch
|
|
Body Depth |
0.622 inch
|
|
Body Length |
0.476 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
USB CONNECTOR
|
USB CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
NOT SPECIFIED
|
|
Contact Resistance |
30 mΩ
|
|
Contact Style |
USB, SER B SQ
|
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
750VAC V
|
|
Durability |
1500 Cycles
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insertion Force-Max |
35.1392 N
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE
|
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Ports |
1
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2.0066 mm
|
|
Plating Thickness |
30u inch
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
1 A
|
|
Reference Standard |
CSA, UL
|
|
Shell Finish |
NICKEL
|
|
Shell Material |
BRASS
|
|
Terminal Length |
0.118 inch
|
|
Terminal Pitch |
2.4892 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
4
|
|
UL Flammability Code |
94V-0
|
|
Withdrawl Force-Min |
10.2304 N
|
|
Base Number Matches |
4
|
1
|
Manufacturer Series |
|
KUSBX-SMT
|
|
|
|
Compare KUSBX-BS1N-B30 with alternatives
Compare KUSBX-BS1NB30TR with alternatives