KYM1C102M vs 16ZLG1000MEFCCA10X20 feature comparison

KYM1C102M Gemmy Electronics Co Ltd

Buy Now Datasheet

16ZLG1000MEFCCA10X20 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GEMMY ELECTRO CO LTD RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 20 mm 20 mm
Manufacturer Series KYM(1C)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series KYM(1C)
Base Number Matches 1 1
Rohs Code Yes
Leakage Current 0.48 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method Bulk
Ripple Current 1308 mA
Surface Mount NO
Tan Delta 0.16
Terminal Pitch 5 mm
Terminal Shape WIRE

Compare KYM1C102M with alternatives

Compare 16ZLG1000MEFCCA10X20 with alternatives