KZJ10VB102M10X12LL vs SC10M1000B3SM820 feature comparison

KZJ10VB102M10X12LL Chemi-Con

Buy Now Datasheet

SC10M1000B3SM820 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 18 mΩ 69 mΩ
Leakage Current 0.1 mA 0.1 mA
Manufacturer Series KZJ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1960 mA 1080 mA
Surface Mount NO NO
Tan Delta 0.19 0.14
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Diameter 8 mm
Length 20 mm
Package Style Radial
Packing Method BULK

Compare KZJ10VB102M10X12LL with alternatives

Compare SC10M1000B3SM820 with alternatives