L225J2K5E
vs
SL225J2K5E
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
OHMITE MANUFACTURING CO
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.29.00.00
|
8533.29.00.00
|
Samacsys Manufacturer |
Ohmite
|
|
Additional Feature |
FLAMEPROOF
|
|
Construction |
All-Welded
|
All-Welded
|
Manufacturer Series |
270
|
|
Mounting Feature |
CHASSIS MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
350 °C
|
|
Package Diameter |
28.6 mm
|
28.6 mm
|
Package Length |
266.7 mm
|
266.7 mm
|
Package Shape |
TUBULAR PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Rated Power Dissipation (P) |
225 W
|
225 W
|
Rated Temperature |
25 °C
|
|
Resistance |
2500 Ω
|
2500 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
270
|
270
|
Surface Mount |
NO
|
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
260 ppm/°C
|
-260,260 ppm/°C
|
Terminal Shape |
LUG
|
|
Tolerance |
5%
|
5%
|
Working Voltage |
4595 V
|
4595 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare L225J2K5E with alternatives
Compare SL225J2K5E with alternatives