L25J25K
vs
L25J25KE
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
OHMITE MANUFACTURING CO
|
Package Description |
Radial,
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.29.00.00
|
8533.29.00.00
|
Additional Feature |
FLAMEPROOF
|
FLAME PROOF
|
Construction |
All-Welded
|
Tubular
|
JESD-609 Code |
e0
|
|
Manufacturer Series |
270
|
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
350 °C
|
350 °C
|
Package Diameter |
14.3 mm
|
14.3 mm
|
Package Length |
50.8 mm
|
50.8 mm
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Radial
|
Chassis Mount
|
Rated Power Dissipation (P) |
25 W
|
25 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistance |
25000 Ω
|
25000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
L25
|
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
260 ppm/°C
|
260 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
LUG
|
LUG
|
Tolerance |
5%
|
5%
|
Working Voltage |
625 V
|
625 V
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Ohmite
|
|
|
|
Compare L25J25KE with alternatives