L292V/BI
vs
L292V
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
UNITRODE CORP
|
UNITRODE CORP
|
Package Description |
ZIP, ZIP15,.2,.17TB
|
ZIP, ZIP15,.2,.17TB
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
R-PZIP-T15
|
R-PZFM-T15
|
JESD-609 Code |
e0
|
e0
|
Number of Terminals |
15
|
15
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
ZIP
|
Package Equivalence Code |
ZIP15,.2,.17TB
|
ZIP15,.2,.17TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Base Number Matches |
1
|
1
|
Analog IC - Other Type |
|
BRUSH DC MOTOR CONTROLLER
|
Number of Functions |
|
1
|
Output Current-Max |
|
2.5 A
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max (Isup) |
|
50 mA
|
Supply Voltage-Max (Vsup) |
|
36 V
|
Supply Voltage-Min (Vsup) |
|
18 V
|
|
|
|
Compare L292V/BI with alternatives
Compare L292V with alternatives