L292VH
vs
L292VH
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
UNITRODE CORP
|
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
|
Analog IC - Other Type |
BRUSH DC MOTOR CONTROLLER
|
|
JESD-30 Code |
R-PZFM-T15
|
|
Number of Functions |
1
|
|
Number of Terminals |
15
|
|
Output Current-Max |
2.5 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
ZFM
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max (Isup) |
50 mA
|
|
Supply Voltage-Max (Vsup) |
36 V
|
|
Supply Voltage-Min (Vsup) |
18 V
|
|
Surface Mount |
NO
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
ZIG-ZAG
|
|
Base Number Matches |
1
|
|
|
|
|
Compare L292VH with alternatives