Part Details for L292VH by Unitrode Corporation
Overview of L292VH by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L292VH
L292VH CAD Models
L292VH Part Data Attributes:
|
L292VH
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
L292VH
Unitrode Corporation
Brush DC Motor Controller, 2.5A, PZFM15,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PZFM-T15 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 18 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for L292VH
This table gives cross-reference parts and alternative options found for L292VH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L292VH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L292V | Brush DC Motor Controller, 2.5A, BIPolar, PZFM15, | Unitrode Corp (RETIRED) | L292VH vs L292V |
MAX14870ETC+T | Compact 4.5V to 36V Full-Bridge DC Motor Drivers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | L292VH vs MAX14870ETC+T |
L292VH | Brush DC Motor Controller, 2.5A, PZFM15, | Unitrode Corp (RETIRED) | L292VH vs L292VH |
L292 | BRUSH DC MOTOR CONTROLLER, 2.5A, PZFM15, MULTIWATT-15 | STMicroelectronics | L292VH vs L292 |
DRV3256BEPAPRQ1 | Integrated 3-phase 48-V automotive Gate Driver Unit (GDU) with 2.5-A peak sink gate drive current 64-HTQFP -40 to 150 | Texas Instruments | L292VH vs DRV3256BEPAPRQ1 |
L292V | Brush DC Motor Controller, 2.5A, BIPolar, PZFM15, | Unitrode Corporation | L292VH vs L292V |
L292V/BI | Motion Control Electronic, BIPolar, PZIP15, | Unitrode Corp (RETIRED) | L292VH vs L292V/BI |