L7805CV vs KA7805AE feature comparison

L7805CV SGS-Ates Componenti Electronici SPA

Buy Now Datasheet

KA7805AE Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SGS-ATES COMPONENTI ELECTRONICI S P A ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
JESD-609 Code e0 e3
Line Regulation-Max 0.1%
Load Regulation-Max 0.1%
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 1 A
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code SIP3,.1TB
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5%
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SFM
Package Description TO-220, 3 PIN
Pin Count 3
Input Voltage-Max 25 V
Input Voltage-Min 7.5 V
JESD-30 Code R-XSFM-T3
Moisture Sensitivity Level NOT APPLICABLE
Number of Functions 1
Output Voltage1-Max 5.2 V
Output Voltage1-Min 4.8 V
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT APPLICABLE
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Form THROUGH-HOLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare KA7805AE with alternatives