L7812ABV-DG
vs
XC6216DB92FR-G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
TOREX SEMICONDUCTOR LTD
|
Part Package Code |
SFM
|
SOT-223
|
Package Description |
TO-220, 3 PIN
|
SOT-223, 4 PIN
|
Pin Count |
3
|
4
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
18 Weeks, 3 Days
|
16 Weeks
|
Date Of Intro |
1980-01-04
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
2 V
|
0.65 V
|
Input Voltage Absolute-Max |
35 V
|
30 V
|
Input Voltage-Max |
25 V
|
28 V
|
Input Voltage-Min |
14.8 V
|
13.9 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PSSO-G3
|
Line Regulation-Max |
0.12%
|
0.50337%
|
Load Regulation-Max |
0.1%
|
0.14%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
1 A
|
0.15 A
|
Output Voltage1-Max |
12.5 V
|
12.138 V
|
Output Voltage1-Min |
11.5 V
|
11.662 V
|
Output Voltage1-Nom |
12 V
|
11.9 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
SSO
|
Package Equivalence Code |
SIP3,.1TB
|
SOT-223
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
TR
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Tin (Sn) - immersion
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
10
|
Voltage Tolerance-Max |
2%
|
2%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Length |
|
6.6 mm
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Seated Height-Max |
|
1.8 mm
|
Terminal Pitch |
|
2.3 mm
|
Width |
|
3.5 mm
|
|
|
|
Compare L7812ABV-DG with alternatives
Compare XC6216DB92FR-G with alternatives