L78L08ACZTR vs LM78L08ACZ feature comparison

L78L08ACZTR STMicroelectronics

Buy Now Datasheet

LM78L08ACZ National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-92
Pin Count 3
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 23 V
Input Voltage-Min 10.5 V
JESD-30 Code O-XBCY-T3
JESD-609 Code e3 e0
Line Regulation-Max 0.175%
Load Regulation-Max 0.08%
Number of Functions 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.07 A
Output Voltage1-Max 8.4 V
Output Voltage1-Min 7.6 V
Output Voltage1-Nom 8 V 8 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND
Package Style CYLINDRICAL
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 5% 5%
Base Number Matches 1 5
Package Description , SIP3,.1,50
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare L78L08ACZTR with alternatives