L78M10CDT-TR
vs
UA78L10ACPKR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TO-252
|
SOT-89
|
Package Description |
TO-252, SMSIP3H,.38,90TB
|
, TO-243
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
2 V
|
3.5 V
|
Input Voltage Absolute-Max |
35 V
|
35 V
|
Input Voltage-Max |
30 V
|
25 V
|
Input Voltage-Min |
12.5 V
|
12.5 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-F3
|
Length |
6.5 mm
|
4.5 mm
|
Line Regulation-Max |
0.1%
|
0.175%
|
Load Regulation-Max |
0.2%
|
0.09%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
0.5 A
|
0.1 A
|
Output Voltage1-Max |
10.5 V
|
10.5 V
|
Output Voltage1-Min |
9.5 V
|
9.5 V
|
Output Voltage1-Nom |
10 V
|
10 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
TO-243
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
2.63 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
2.25 mm
|
1.5 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
5%
|
5%
|
Width |
6.1 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
TIN
|
|
|
|
Compare L78M10CDT-TR with alternatives
Compare UA78L10ACPKR with alternatives