L7906CD2T-TR
vs
L79L06CD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
D2PAK
|
SOIC
|
Package Description |
TO-263, SMSIP3H,.55TB
|
SOP, SOP8,.25
|
Pin Count |
3
|
8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
1.1 V
|
1.7 V
|
Input Voltage Absolute-Max |
35 V
|
30 V
|
Input Voltage-Max |
25 V
|
20 V
|
Input Voltage-Min |
8.5 V
|
8.5 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e4
|
Length |
10.2 mm
|
4.9 mm
|
Line Regulation-Max |
0.105%
|
0.2%
|
Load Regulation-Max |
0.105%
|
0.06%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
1.5 A
|
0.1 A
|
Output Voltage1-Max |
6.3 V
|
6.6 V
|
Output Voltage1-Min |
5.7 V
|
5.4 V
|
Output Voltage1-Nom |
6 V
|
6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
SOP
|
Package Equivalence Code |
SMSIP3H,.55TB
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TUBE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
4.83 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Voltage Tolerance-Max |
4.8%
|
10%
|
Width |
9.15 mm
|
3.9 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare L7906CD2T-TR with alternatives
Compare L79L06CD with alternatives