L79L06ACZTR
vs
MC7906BD2T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
MOTOROLA INC
|
Part Package Code |
TO-92
|
D2PAK
|
Package Description |
LEAD FREE, TO-92, 3 PIN
|
TO-263, SMSIP3H,.55TB
|
Pin Count |
3
|
3
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
1.7 V
|
2 V
|
Input Voltage Absolute-Max |
30 V
|
35 V
|
Input Voltage-Max |
20 V
|
|
Input Voltage-Min |
8.5 V
|
|
JESD-30 Code |
O-XBCY-T3
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e0
|
Line Regulation-Max |
0.15%
|
0.12%
|
Load Regulation-Max |
0.06%
|
0.12%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
0.1 A
|
1.5 A
|
Output Voltage1-Max |
6.3 V
|
6.24 V
|
Output Voltage1-Min |
5.7 V
|
5.76 V
|
Output Voltage1-Nom |
6 V
|
6 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
TO-92
|
TO-263
|
Package Equivalence Code |
SIP3,.1,50
|
SMSIP3H,.55TB
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
BOTTOM
|
SINGLE
|
Voltage Tolerance-Max |
5%
|
4%
|
Base Number Matches |
1
|
4
|
Length |
|
10.02 mm
|
Seated Height-Max |
|
4.826 mm
|
Width |
|
9.1945 mm
|
|
|
|
Compare L79L06ACZTR with alternatives
Compare MC7906BD2T with alternatives