L7C171KME20 vs L7C168DC35 feature comparison

L7C171KME20 LOGIC Devices Inc

Buy Now Datasheet

L7C168DC35 LOGIC Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LOGIC DEVICES INC LOGIC DEVICES INC
Part Package Code QLCC DIP
Package Description QCCN, LCC28,.45SQ DIP, DIP20,.3
Pin Count 28 20
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 35 ns
Additional Feature AUTOMATIC POWER-DOWN; TRANSPARENT WRITE AUTOMATIC POWER-DOWN
I/O Type SEPARATE COMMON
JESD-30 Code S-CQCC-N28 R-CDIP-T20
JESD-609 Code e0 e0
Length 11.43 mm 25.4 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 20
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 4KX4 4KX4
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN DIP
Package Equivalence Code LCC28,.45SQ DIP20,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 225
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Seated Height-Max 2.54 mm 4.953 mm
Standby Current-Max 0.00005 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.09 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.43 mm 7.62 mm
Base Number Matches 1 1

Compare L7C171KME20 with alternatives

Compare L7C168DC35 with alternatives