L7C186CC15
vs
IDT71981L15P
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LOGIC DEVICES INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
0.300 INCH, CERDIP-28
|
0.300 INCH, PLASTIC, DIP-28
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
15 ns
|
15 ns
|
Additional Feature |
AUTOMATIC POWER-DOWN; FLASH CLEAR
|
|
JESD-30 Code |
R-GDIP-T28
|
R-PDIP-T28
|
Length |
36.83 mm
|
34.544 mm
|
Memory Density |
65536 bit
|
65536 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
8
|
4
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
28
|
28
|
Number of Words |
8192 words
|
16384 words
|
Number of Words Code |
8000
|
16000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
8KX8
|
16KX4
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
YES
|
YES
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
225
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
4.57 mm
|
Standby Voltage-Min |
2 V
|
2 V
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
I/O Type |
|
SEPARATE
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
DIP28,.3
|
Standby Current-Max |
|
0.00015 A
|
Supply Current-Max |
|
0.125 mA
|
Terminal Finish |
|
Tin/Lead (Sn85Pb15)
|
|
|
|
Compare L7C186CC15 with alternatives
Compare IDT71981L15P with alternatives