L9338DTR
vs
E-L9338MD
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP-20
|
ROHS COMPLIANT, SOP-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in Protections |
TRANSIENT; OVER CURRENT; THERMAL
|
TRANSIENT; OVER CURRENT; THERMAL
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Length |
12.8 mm
|
12.8 mm
|
Number of Functions |
4
|
4
|
Number of Terminals |
20
|
20
|
Output Current Flow Direction |
SINK
|
SINK
|
Output Peak Current Limit-Nom |
0.7 A
|
0.7 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Voltage-Max |
32 V
|
32 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
14 V
|
14 V
|
Surface Mount |
YES
|
YES
|
Technology |
BCD
|
BCD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Turn-off Time |
4.5 µs
|
4.5 µs
|
Turn-on Time |
3.5 µs
|
3.5 µs
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
18 Weeks
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Driver Number of Bits |
|
4
|
Moisture Sensitivity Level |
|
3
|
Output Current-Max |
|
0.3 A
|
Package Equivalence Code |
|
SOP20,.4
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare L9338DTR with alternatives
Compare E-L9338MD with alternatives