-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Low-Side Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19590-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 20SO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
995 In Stock |
|
$1.8175 / $5.2000 | Buy Now |
DISTI #
E-L9338MD
|
Avnet Americas | Power Switch Lo Side 20-Pin SO Tube - Rail/Tube (Alt: E-L9338MD) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.8993 / $1.9384 | Buy Now |
DISTI #
511-E-L9338MD
|
Mouser Electronics | Gate Drivers Quad Parallel RoHS: Compliant | 4275 |
|
$1.8800 / $4.2000 | Buy Now |
|
STMicroelectronics | Quad Low-Side Driver RoHS: Compliant Min Qty: 1 | 4275 |
|
$2.1000 / $4.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$1.8700 | Buy Now |
DISTI #
E-L9338MD
|
TME | IC: driver, low-side, SO20-W, Ch: 4, 4.5÷32V Min Qty: 1 | 390 |
|
$2.5100 / $3.9100 | Buy Now |
DISTI #
E-L9338MD
|
Avnet Silica | Power Switch Lo Side 20-Pin SO Tube (Alt: E-L9338MD) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | Silica - 1360 |
|
Buy Now | |
DISTI #
C1S730200533135
|
Chip1Stop | Power Switch Lo Side 4-OUT 1.7Ohm Automotive 20-Pin SO Tube RoHS: Compliant pbFree: Yes | 595 |
|
$2.0300 / $4.5200 | Buy Now |
DISTI #
E-L9338MD
|
EBV Elektronik | Power Switch Lo Side 20-Pin SO Tube (Alt: E-L9338MD) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MOTOR DRIVER LOWSIDE 20SO | 3000 |
|
$33.9130 / $50.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-L9338MD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L9338MD
STMicroelectronics
Quad Low-Side Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.3 A | |
Output Peak Current Limit-Nom | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | BCD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 4.5 µs | |
Turn-on Time | 3.5 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for E-L9338MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-L9338MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-L9338MD/TR | Quad Low-Side Driver | STMicroelectronics | E-L9338MD vs E-L9338MD/TR |