LA-301-ML
vs
HDSP-7803
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROHM CO LTD
|
HEWLETT PACKARD CO
|
Package Description |
PLASTIC PACKAGE-10
|
|
Reach Compliance Code |
compliant
|
unknown
|
Color |
GREEN
|
GREEN
|
Configuration |
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
8 mm
|
7.6 mm
|
Forward Current-Max |
0.02 A
|
0.03 A
|
JESD-609 Code |
e1
|
e0
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
75 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Terminal Finish |
TIN SILVER COPPER
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
4
|
HTS Code |
|
8541.40.20.00
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
2.5 V
|
Number of Characters |
|
1
|
Peak Wavelength |
|
566 nm
|
|
|
|
Compare LA-301-ML with alternatives
Compare HDSP-7803 with alternatives