LA6571
vs
LA6571-TLM-E
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SANYO ELECTRIC CO LTD
|
ON SEMICONDUCTOR
|
Part Package Code |
SOIC
|
|
Package Description |
HSSOP,
|
|
Pin Count |
36
|
36
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Drive Type |
WINCHESTER
|
|
Interface IC Type |
CD MOTOR DRIVER
|
CD MOTOR DRIVER
|
JESD-30 Code |
R-PDSO-G36
|
|
Length |
17.8 mm
|
|
Number of Channels |
5
|
|
Number of Functions |
1
|
|
Number of Terminals |
36
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HSSOP
|
|
Package Equivalence Code |
SOP44,.4,32
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.45 mm
|
|
Supply Voltage-Max |
12 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Supply Voltage1-Max |
13 V
|
|
Supply Voltage1-Min |
6 V
|
|
Supply Voltage1-Nom |
12 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
OTHER
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
DUAL
|
|
Width |
7.9 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
943AD
|
Samacsys Manufacturer |
|
onsemi
|
JESD-609 Code |
|
e6
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
TIN BISMUTH
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LA6571 with alternatives