LA78045
vs
LA78045
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8542.39.00.01
|
|
Blanking Output |
NO
|
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
|
JESD-30 Code |
R-PZIP-T7
|
|
Number of Functions |
1
|
|
Number of Terminals |
7
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
ZIP
|
|
Package Equivalence Code |
ZIP7,.2,.1TB
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max (Vsup) |
43 V
|
|
Supply Voltage-Min (Vsup) |
16 V
|
|
Surface Mount |
NO
|
|
Temperature Grade |
OTHER
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
ZIG-ZAG
|
|
Base Number Matches |
1
|
|
|
|
|
Compare LA78045 with alternatives