LA7841
vs
T78040-TB7-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
UNISONIC TECHNOLOGIES CO LTD
|
Part Package Code |
SFM
|
SFM
|
Package Description |
, SIP7,.05TB
|
,
|
Pin Count |
7
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Application |
TV
|
TV; MONITOR
|
Blanking Output |
NO
|
NO
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
VERTICAL DEFLECTION IC
|
JESD-30 Code |
R-XSFM-T7
|
R-XZFM-T7
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Equivalence Code |
SIP7,.05TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
ZIG-ZAG
|
Base Number Matches |
3
|
1
|
JESD-609 Code |
|
e0
|
Supply Voltage-Max (Vsup) |
|
33 V
|
Supply Voltage-Min (Vsup) |
|
16 V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare LA7841 with alternatives
Compare T78040-TB7-T with alternatives