LA7845N vs TDA4864AJ feature comparison

LA7845N SANYO Electric Co Ltd

Buy Now Datasheet

TDA4864AJ Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANYO ELECTRIC CO LTD PHILIPS SEMICONDUCTORS
Part Package Code SFM
Package Description , SIP7,.05TB ZIP, ZIP7,.2,.1TB
Pin Count 7
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-PZIP-T7
Number of Functions 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP7,.05TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Power Supplies 24 V 25 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 38 V
Supply Voltage-Min (Vsup) 16 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Package Code ZIP
Terminal Finish Tin/Lead (Sn/Pb)

Compare LA7845N with alternatives