LAN8720AI-CP-TR
vs
LAN8720AI-CP
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Active
|
| Part Package Code |
QFN
|
|
| Package Description |
Hvqccn, Lcc24,.16sq,20
|
Hvqccn, Lcc24,.16sq,20
|
| Pin Count |
24
|
24
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Data Rate |
100000 Mbps
|
100000 Mbps
|
| JESD-30 Code |
S-XQCC-N24
|
S-XQCC-N24
|
| Length |
4 Mm
|
4 Mm
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
24
|
24
|
| Number of Transceivers |
1
|
1
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Unspecified
|
Unspecified
|
| Package Code |
HVQCCN
|
HVQCCN
|
| Package Equivalence Code |
LCC24,.16SQ,20
|
LCC24,.16SQ,20
|
| Package Shape |
Square
|
Square
|
| Package Style |
Chip Carrier, Heat Sink/Slug, Very Thin Profile
|
Chip Carrier, Heat Sink/Slug, Very Thin Profile
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1 Mm
|
1 Mm
|
| Supply Current-Max |
0.054 Ma
|
54 Ma
|
| Supply Voltage-Nom |
3.3 V
|
3.3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
|
| Telecom IC Type |
Ethernet Transceiver
|
Ethernet Transceiver
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Form |
No Lead
|
No Lead
|
| Terminal Pitch |
0.5 Mm
|
0.5 Mm
|
| Terminal Position |
Quad
|
Quad
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
|
| Width |
4 Mm
|
4 Mm
|
| Base Number Matches |
2
|
1
|
| Manufacturer Package Code |
|
VQFN-24
|
| ECCN Code |
|
EAR99
|
| Factory Lead Time |
|
7 Weeks
|
| JESD-609 Code |
|
e3
|
| Screening Level |
|
Ts 16949
|
| Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|