LB15RKG01-5C12-JC vs UB-15H1RNKP4M feature comparison

LB15RKG01-5C12-JC NKK Switches

Buy Now Datasheet

UB-15H1RNKP4M NKK Switches

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Length 0.197 inch 0.098 inch
Actuator Travel 3 mm
Actuator Type PUSHBUTTON LONG
Body Breadth 15.8 mm 15.24 mm
Body Color BLACK
Body Height 22.5 mm 10 mm
Body Length or Diameter 22 mm 20.32 mm
Center Contact Plating GOLD GOLD
Contact (AC) Max Rating R Load 0.014A@28VAC 0.014A@28VAC
Contact Current(AC)-Max 0.014 A 0.014 A
Contact Current(DC)-Max 0.014 A 0.014 A
Contact (DC) Max Rating R Load 0.014A@28VDC 0.014A@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 28 V 28 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1000VAC V
Electrical Life 100000 Cycle(s)
End Contact Plating GOLD GOLD
Housing Material GLASS FILLED POLYAMIDE
Illumination RED LED GREEN LED
Insulation Resistance 200000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Operating Force-Max 4.41 N
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -25 °C -25 °C
Sealing EPOXY TERMINAL SEALED; IP65
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish GOLD
Terminal Length 0.295 inch 0.157 inch
Terminal Material PHOSPHOR BRONZE
Termination Type QUICK CONNECT/SOLDER SOLDER
Base Number Matches 1 1
Contact (AC) Max Power Rating R Load 0.4VA@28VAC
Contact (DC) Max Power Rating R Load 0.4VA@28VDC

Compare LB15RKG01-5C12-JC with alternatives

Compare UB-15H1RNKP4M with alternatives