LBMCC451611T720NG
vs
LSMCA451611T560NG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
TAIYO YUDEN CO LTD
|
Package Description |
EIA STD PACKAGE SIZE 1806, 2 PIN
|
EIA STD PACKAGE SIZE 1806, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
DC Resistance-Max |
0.007 Ω
|
0.007 Ω
|
Filter Type |
FERRITE BEAD
|
FERRITE CHIP
|
Height |
1.1 mm
|
1.1 mm
|
Length |
4.5 mm
|
4.5 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
72 OHM Ω
|
56 OHM Ω
|
Packing Method |
TAPE, EMBOSSED
|
TR, EMBOSSED
|
Rated Current |
6 A
|
6 A
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LBMCC451611T720NG with alternatives
Compare LSMCA451611T560NG with alternatives