LC055104AE
vs
NEXM104Z5.5V10.5X6.5TRF
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
KANTHAL GLOBAR
|
NIC COMPONENTS CORP
|
Package Description |
,
|
, 4126
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.40
|
8532.29.00.40
|
Capacitance |
100000 µF
|
100000 µF
|
Capacitor Type |
ELECTRIC DOUBLE LAYER CAPACITOR
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Manufacturer Series |
LC
|
NEXM
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
RECTANGULAR PACKAGE
|
Positive Tolerance |
80%
|
80%
|
Rated (DC) Voltage (URdc) |
5.5 V
|
5.5 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
FLAT
|
FLAT
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
20 Weeks
|
Additional Feature |
|
NOMINAL CAPACITANCE DISCHARGE SYSTEM: 0.13F
|
Height |
|
11.5 mm
|
Length |
|
10.5 mm
|
Package Style |
|
Radial
|
Packing Method |
|
TR
|
Series |
|
NEXM
|
Size Code |
|
4126
|
Terminal Pitch |
|
5 mm
|
Width |
|
6.5 mm
|
|
|
|
Compare LC055104AE with alternatives
Compare NEXM104Z5.5V10.5X6.5TRF with alternatives