LC1206L103M
vs
LC1206L103M7
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
LOW CURRENT LADDER; CUT-OFF FREQUENCY 10 MHZ
|
LOW CURRENT LADDER; CUT-OFF FREQUENCY 10 MHZ
|
Capacitance |
760 µF
|
760 µF
|
DC Resistance-Max |
6 Ω
|
6 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1 mm
|
1 mm
|
Inductance |
6 µH
|
0.33 µH
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Rated Current |
0.1 A
|
0.1 A
|
Rated Voltage |
25 V
|
25 V
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
5
|
2
|
Number of Terminals |
|
2
|
Packing Method |
|
TAPE AND REEL
|
|
|
|
Compare LC1206L103M with alternatives
Compare LC1206L103M7 with alternatives