LC75385NE-R
vs
JAN2N3019
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANYO ELECTRIC CO LTD
|
RAYTHEON SEMICONDUCTOR
|
Part Package Code |
QFP
|
|
Package Description |
QFP, QFP44,.5SQ,32
|
|
Pin Count |
44
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
|
Channel Separation |
88 dB
|
|
Consumer IC Type |
TONE CONTROL CIRCUIT
|
|
Harmonic Distortion |
0.006%
|
|
JESD-30 Code |
S-PQFP-G44
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
|
Length |
10 mm
|
|
Number of Bands |
2
|
|
Number of Channels |
2
|
|
Number of Functions |
1
|
|
Number of Terminals |
44
|
3
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
QFP
|
|
Package Equivalence Code |
QFP44,.5SQ,32
|
|
Package Shape |
SQUARE
|
ROUND
|
Package Style |
FLATPACK
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.8 mm
|
|
Supply Current-Max |
40 mA
|
|
Supply Voltage-Max (Vsup) |
10.5 V
|
|
Supply Voltage-Min (Vsup) |
6 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
10 mm
|
|
Base Number Matches |
1
|
14
|
Configuration |
|
SINGLE
|
JEDEC-95 Code |
|
TO-39
|
Number of Elements |
|
1
|
Polarity/Channel Type |
|
NPN
|
Reference Standard |
|
MIL
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare LC75385NE-R with alternatives
Compare JAN2N3019 with alternatives