LD1085D2M-R
vs
AZ1117H-ADJTRG1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
STMICROELECTRONICS
|
BCD SEMICONDUCTOR MANUFACTURING LTD
|
Part Package Code |
D2PAK
|
|
Package Description |
ROHS COMPLIANT, D2PAK/A-3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Adjustability |
ADJUSTABLE
|
|
Dropout Voltage1-Max |
1.5 V
|
|
Dropout Voltage1-Nom |
1.3 V
|
|
JESD-30 Code |
R-PSSO-G3
|
|
JESD-609 Code |
e3
|
|
Length |
10.2 mm
|
|
Line Regulation-Max (%/V) |
0.014
|
|
Load Regulation-Max(%) |
0.4%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
3 A
|
|
Output Voltage1-Max |
1.275 V
|
|
Output Voltage1-Min |
1.225 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TO-263
|
|
Package Equivalence Code |
SMSIP3H,.55TB
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
245
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.83 mm
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
9.15 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare LD1085D2M-R with alternatives