LD1085D2T25
vs
LT1083CK-5
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
SEMTECH CORP
|
Part Package Code |
D2PAK
|
TO-204AA
|
Package Description |
LEAD FREE, D2PAK-3
|
HERMETIC SEALED, TO-3, 2 PIN
|
Pin Count |
3
|
2
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
1.5 V
|
1.5 V
|
Dropout Voltage1-Nom |
1.3 V
|
1.3 V
|
Input Voltage Absolute-Max |
30 V
|
|
Input Voltage-Max |
30 V
|
|
Input Voltage-Min |
4.1 V
|
|
JESD-30 Code |
R-PSSO-G2
|
O-MBFM-P2
|
JESD-609 Code |
e3
|
|
Length |
10.2 mm
|
|
Line Regulation-Max |
0.005%
|
|
Load Regulation-Max |
0.02%
|
0.02%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
2
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
3 A
|
7.5 A
|
Output Voltage1-Max |
2.55 V
|
5.1 V
|
Output Voltage1-Min |
2.45 V
|
4.9 V
|
Output Voltage1-Nom |
2.5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
TO-263
|
TO-3
|
Package Equivalence Code |
SMSIP3H,.55TB
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.83 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
BOTTOM
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
9.15 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare LD1085D2T25 with alternatives
Compare LT1083CK-5 with alternatives