LD1117S30CTR
vs
LT1117IST-3.3#PBF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
STMICROELECTRONICS
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
SOT-223
|
SOT
|
Package Description |
SOP,
|
LEAD FREE, PLASTIC, SOT-223, 4 PIN
|
Pin Count |
4
|
3
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
1.3 V
|
1.3 V
|
Input Voltage-Max |
12 V
|
10 V
|
Input Voltage-Min |
4.5 V
|
4.75 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Length |
6.5 mm
|
6.505 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
1.3 A
|
0.8 A
|
Output Voltage1-Max |
3.12 V
|
3.365 V
|
Output Voltage1-Min |
2.88 V
|
3.235 V
|
Output Voltage1-Nom |
3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.9 mm
|
1.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.3 mm
|
2.3 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Voltage Tolerance-Max |
4%
|
1%
|
Width |
3.5 mm
|
3.505 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
ST
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
1.1 V
|
Input Voltage Absolute-Max |
|
15 V
|
Line Regulation-Max |
|
0.006%
|
Load Regulation-Max |
|
0.01%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SMSIP3H,.55TB
|
|
|
|
Compare LD1117S30CTR with alternatives
Compare LT1117IST-3.3#PBF with alternatives