LD265
vs
LD265
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Configuration |
SEPARATE, 5 ELEMENTS
|
SEPARATE, 5 ELEMENTS
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Number of Functions |
5
|
5
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Peak Wavelength |
950 nm
|
950 nm
|
Shape |
ROUND
|
ROUND
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, MINIATURE PACKAGE-10
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
HIGH RELIABILITY
|
Operating Temperature-Min |
|
-40 °C
|
Output Power-Nom |
|
9 mW
|
Size |
|
12.3 mm
|
|
|
|