LD271L
vs
SFH4546-U
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.13 A
|
0.1 A
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
18 mW
|
50 mW
|
Peak Wavelength |
950 nm
|
950 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
4.85 mm
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
4
|
2
|
|
|
|
Compare LD271L with alternatives
Compare SFH4546-U with alternatives