LDD-A5002RI
vs
LDD-A5002RI-SUG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LUMEX INC
|
LUMEX INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
COMMON ANODE, 2 DIGITS WITH DECIMAL POINT
|
COMMON ANODE, 2 DIGITS WITH DECIMAL POINT
|
Display Height |
12.7 mm
|
12.7 mm
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Base Number Matches |
2
|
1
|
|
|
|